IRFR210TRPBF-BE3

Vishay / Siliconix
78-IRFR210TRPBF-BE3
IRFR210TRPBF-BE3

Mfr.:

Description:
MOSFETs TO252 200V 2.6A N-CH MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,553

Stock:
3,553 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹142.85 ₹142.85
₹89.84 ₹898.40
₹59.65 ₹5,965.00
₹47.08 ₹23,540.00
₹42.49 ₹42,490.00
Full Reel (Order in multiples of 2000)
₹42.40 ₹84,800.00
₹42.22 ₹10,13,280.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹142.85
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
200 V
2.6 A
1.5 Ohms
- 20 V, 20 V
4 V
8.2 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Cut Tape
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 8.9 ns
Product Type: MOSFETs
Rise Time: 17 ns
Series: IRFR/U
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 8.2 ns
Part # Aliases: IRFR210TRPBF
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99