TDX05E316M1001FFRB

Vishay / Techno
71-TDX05E316M1001FFR
TDX05E316M1001FFRB

Mfr.:

Description:
Resistor Networks & Arrays CUSTOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,012.34 ₹3,012.34
₹2,166.04 ₹21,660.40
₹1,936.95 ₹48,423.75
₹1,880.35 ₹94,017.50
₹1,856.09 ₹1,85,609.00
₹1,808.48 ₹4,52,120.00
₹1,735.71 ₹8,67,855.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
RoHS:  
Bulk
Dividers
Radial
316 MOhms
1 %
2 Resistor
3 Pin
25 PPM / C
- 55 C
+ 125 C
12.7 mm
3.18 mm
7.62 mm
Brand: Vishay / Techno
Lead Diameter: 0.64 mm
Lead Spacing: 10.16 mm
Power Total Package: 500 mW (1/2 W)
Product Type: Resistor Networks & Arrays
Subcategory: Resistors
Type: Thick Film Planar Divider
Voltage Rating: 5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

TDX High Voltage Thick Film Planar Dividers

Vishay / Techno TDX High Voltage Thick Film Planar Dividers provide a 5K maximum working voltage and low voltage coefficient to less than 1ppm/V. This high-voltage series is designed to deliver outstanding stability under adverse conditions. The through-hole design is halogen free and features a tough epoxy-based coating and stable cermet resistive elements bonded to a high-purity alumina substrate. Vishay / Techno TDX High Voltage Thick Film Planar Dividers offer a maximum resistance ratio of 1000:1, a minimum resistance ratio of 40:1, and a temperature range of -55°C to +125°C. Typical applications include transformers, power supplies, and any application requiring operation within an environment where high voltages are involved.