FC0402E1000BTBST1

Vishay / Thin Film
71-FC0402E1000BTBST1
FC0402E1000BTBST1

Mfr.:

Description:
High Frequency/RF Resistors 100ohms 0.1% 25ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,428

Stock:
5,428 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹141.95 ₹141.95
₹117.69 ₹1,176.90
₹104.21 ₹2,605.25
₹98.82 ₹9,882.00
₹93.43 ₹23,357.50
₹92.54 ₹46,270.00
₹85.98 ₹85,980.00
Full Reel (Order in multiples of 3000)
₹82.56 ₹2,47,680.00
₹82.29 ₹4,93,740.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
RoHS:  
FC
100 Ohms
50 mW (1/20 W)
0.1 %
25 PPM / C
40 GHz
- 55 C
+ 155 C
30 V
1.067 mm
0.559 mm
0.381 mm
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: Vishay / Thin Film
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Package/Case: 0402 (1005 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Surface Mount Chip Resistor
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

FC High Frequency RF Resistors

Vishay Thin Film FC High-Frequency RF Resistors feature six case sizes designed with edge-trimmed blocks and a high-purity alumina substrate. The resistors offer a less than 10mΩ internal reactance and function within a 40GHz max frequency range. The Vishay Thin Film FC High-Frequency RF Resistors are made with a passivated nichrome material and optional epoxy bondable terminations. The resistors operate in a 30V to 75V voltage range, a 50mW to 330mW power rating range, and a -55°C to +155°C temperature range. The FC series produces less than -35dB noise, which makes the resistors ideal for low-noise amplifiers, attenuation, and line termination applications.