1N4448WS-HE3_A-08

Vishay
78-1N4448WS-HE3_A-08
1N4448WS-HE3_A-08

Mfr.:

Description:
Small Signal Switching Diodes SWITCHING DIODE GENPURP SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,472

Stock:
9,472
Can Dispatch Immediately
On Order:
15,000
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹31.44 ₹31.44
₹23.09 ₹230.90
₹13.12 ₹1,312.00
₹8.80 ₹4,400.00
₹7.01 ₹7,010.00
₹6.11 ₹15,275.00
₹5.30 ₹26,500.00
₹4.94 ₹49,400.00
Full Reel (Order in multiples of 15000)
₹4.31 ₹64,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-323-2
100 V
350 mA
100 mA
Single
4 ns
1 V
1 uA
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Vishay
Pd - Power Dissipation: 200 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99