30LVD39-R

Vishay
75-30LVD3-R9
30LVD39-R

Mfr.:

Description:
Safety Capacitors 3900pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹145.36 ₹2,90,720.00
₹143.50 ₹7,17,500.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
AC Line Rated Ceramic Disc Capacitors Class X1 400 VAC/Y2 300 VAC
Radial
- 30 C
+ 125 C
30LV
Brand: Vishay
Capacitance: 3900 pF
Dielectric: Y5U
Lead Spacing: 6.4 mm (0.252 in)
Lead Style: Straight
Number of Pins: 2 Pin
Packaging: Bulk
Product: Safety Radial Leaded Ceramic Disc Capacitors
Product Type: Safety Capacitors
Safety Rating: X1, Y2
Factory Pack Quantity: 250
Subcategory: Capacitors
Tolerance: 20 %
Voltage Rating AC: 400 VAC
Width: 5.1 mm
Unit Weight: 6.513 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
USHTS:
8532240060
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.