981HE0B1WA1F16

Vishay
72-981HE0B1WA1F16
981HE0B1WA1F16

Mfr.:

Description:
Motion & Position Sensors - Industrial 981 HE 0 B 1 W A 1F16 E1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,261.52 ₹7,261.52
₹6,125.65 ₹30,628.25
₹5,692.37 ₹56,923.70
₹5,166.83 ₹1,03,336.60
₹4,884.50 ₹2,44,225.00
₹4,760.57 ₹4,76,057.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Motion & Position Sensors - Industrial
Rotary Position Sensors
Analog - Voltage
5 V
0.5 %
- 45 C
+ 125 C
Hall Effect Rotary Position Sensor
Throttle Position
Brand: Vishay
IP Rating: IP50
Mechanical Travel: 360 Deg
Mounting Style: Flange Mount
Packaging: Box
Product Type: Industrial Motion & Position Sensors
Series: Model 981 HE
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.