CRCW06030000Z0EE

Vishay
71-CRCW06030000Z0EE
CRCW06030000Z0EE

Mfr.:

Description:
Thick Film Resistors - SMD ZERO OHM JUMPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,72,370

Stock:
1,72,370 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹8.70 ₹8.70
₹2.44 ₹24.40
₹1.22 ₹122.00
₹0.696 ₹696.00
₹0.609 ₹1,218.00
₹0.522 ₹2,610.00
₹0.435 ₹4,350.00
Full Reel (Order in multiples of 50000)
₹0.435 ₹21,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹8.70
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹8.70
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CRCW
0 Ohms
330 mW (1/3 W)
- 55 C
+ 155 C
75 V
0603
1608
1.55 mm (0.061 in)
0.85 mm (0.033 in)
0.45 mm (0.018 in)
Automotive Grade
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 50000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Chip Resistor
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

CRCW Series Thick Film Rectangular Chip Resistors

Vishay / Dale CRCW Series Thick Film Rectangular Chip Resistors are AEC-Q200 qualified, rev. C compliant, lead (Pb)-bearing resistors with a stability of 1% of 1000h at 70ºC. The CRCW resistors feature lead (Pb)-bearing termination plating on Ni barrier layer and a metal glaze on high quality ceramic.