CRCW080520K0FKEC
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD D12/CRCW0805 100 20K 1% ET6 e3
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹38.20 | ₹38.20 | |
| ₹9.60 | ₹96.00 | |
| ₹4.66 | ₹466.00 | |
| ₹3.35 | ₹837.50 | |
| ₹2.89 | ₹1,445.00 | |
| ₹2.61 | ₹2,610.00 | |
| ₹1.49 | ₹7,450.00 | |
| ₹0.745 | ₹7,450.00 | |
| Full Reel (Order in multiples of 20000) | ||
| ₹0.652 | ₹13,040.00 | |
Alternative Packaging
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
