DTO025C200R0FRE3

Vishay
72-DTO025C200R0FRE3
DTO025C200R0FRE3

Mfr.:

Description:
Thick Film Resistors - SMD 25W 200ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹428.63 ₹428.63
₹322.40 ₹3,224.00
₹298.18 ₹7,454.50
₹284.20 ₹14,210.00
₹272.09 ₹27,209.00
₹260.90 ₹65,225.00
Full Reel (Order in multiples of 500)
₹252.52 ₹1,26,260.00
₹244.13 ₹2,44,130.00
₹240.40 ₹6,01,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
DTO25
200 Ohms
25 W
1 %
150 PPM / C
- 55 C
+ 150 C
500 V
8.2 mm (0.323 in)
7.2 mm (0.283 in)
2.8 mm (0.11 in)
General Purpose
Non-Inductive Resistors
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTO25 & DTO35 Surface-Mounted Power Resistors

Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are non-inductive and isolated from the metal tab. These automotive-grade resistors feature a TO-252 (DPAK) style package and operate at a 25W or 35W power rating. Both series offer a wide resistance range of 0.016Ω to 700kΩ, a temperature range of -55°C to 150°C, and a 200V voltage rating. Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are AEC-Q200 qualified, lead free, and RoHS compliant.

Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.