FC0603H44R2DBTS

Vishay
71-FC0603H44R2DBTS
FC0603H44R2DBTS

Mfr.:

Description:
High Frequency/RF Resistors FC0603 50PPM 44.2 0.5% B TS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,065.05 ₹1,065.05
₹660.65 ₹6,606.50
₹620.58 ₹15,514.50
₹568.40 ₹28,420.00
₹489.20 ₹48,920.00
₹423.04 ₹1,05,760.00
₹407.20 ₹2,03,600.00
₹380.17 ₹3,80,170.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Frequency/RF Resistors
42.2 Ohms
125 mW (1/8 W)
0.5 %
50 PPM / C
40 GHz
- 55 C
+ 155 C
50 V
1.626 mm
0.813 mm
0.381 mm
Application: High Frequency
Brand: Vishay
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Package/Case: 0603 (1608 metric)
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Termination Style: SMD/SMT
Type: High Frequency Thin Film Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.