GDZ5V1B-HE3_A08

Vishay
78-GDZ5V1B-HE3_A08
GDZ5V1B-HE3_A08

Mfr.:

Description:
Zener Diodes ZENER DIODE SOD323

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,083

Stock:
13,083 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹35.94 ₹35.94
₹26.41 ₹264.10
₹15.00 ₹1,500.00
₹10.06 ₹5,030.00
₹7.64 ₹7,640.00
₹6.83 ₹17,075.00
₹5.93 ₹29,650.00
₹5.48 ₹54,800.00
₹4.85 ₹1,45,500.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
4.98 V
SMD/SMT
SOD-323-2
200 mW
2 uA
80 Ohms
- 55 C
+ 150 C
Single
5 mA
Brand: Vishay
Height: 1.15 mm
Length: 1.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 15000
Subcategory: Diodes & Rectifiers
Width: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99