LPS0300H2503JB

Vishay
72-LPS0300H2503JB
LPS0300H2503JB

Mfr.:

Description:
Planar Resistors - Chassis Mount LPS 300 H 250K 5% BO15 e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,086.34 ₹1,06,295.10
₹6,912.09 ₹2,07,362.70
₹6,849.66 ₹4,10,979.60
₹6,791.89 ₹7,13,148.45
255 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
250 kOhms
300 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
15.2 mm
Thick Film Power Resistor
- 55 C
+ 120 C
LPS 300
Box
Brand: Vishay
Features: Non-Inductive Resistors
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.