M-0402K1000FST0

Vishay
71-M-0402K1000FST0
M-0402K1000FST0

Mfr.:

Description:
Thick Film Resistors - SMD M-0402 100PPM 100 1% S T0 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹669.96 ₹669.96
₹427.70 ₹4,277.00
₹340.11 ₹17,005.50
₹288.86 ₹28,886.00
₹236.68 ₹1,18,340.00
₹232.95 ₹2,32,950.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
100 Ohms
100 mW (1/10 W)
1 %
100 PPM / C
- 65 C
+ 155 C
30 V
0402
1005
0.254 mm (0.01 in)
0.559 mm (0.022 in)
0.838 mm (0.033 in)
High Reliability
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.