M-0805K1102FST1

Vishay
71-M-0805K1102FST1
M-0805K1102FST1

Mfr.:

Description:
Thick Film Resistors - SMD M-0805 100PPM 11K 1% S T1 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹208.72
₹123.93 ₹1,239.30
₹97.84 ₹2,446.00
₹80.79 ₹8,079.00
₹70.82 ₹17,705.00
₹60.10 ₹60,100.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
11 kOhms
200 mW (1/5 W)
1 %
100 PPM / C
- 65 C
+ 155 C
70 V
0805
2012
2.032 mm (0.08 in)
1.27 mm (0.05 in)
0.381 mm (0.015 in)
High Reliability
Wrap-Around Termination
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.