M4946501TR0100JS51

Vishay
71-M4946501TR0100J51
M4946501TR0100JS51

Mfr.:

Description:
Wirewound Resistors - Through Hole SPR-1005-26 .01 5% M4946501TR0100J S51

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,616.39 ₹3,40,409.75

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
10 mOhms
5 W
5 %
Axial
150 PPM / C
23.8 mm
3.17 mm
9.53 mm
- 55 C
+ 275 C
M49465, RLV
Brand: Vishay
Lead Diameter: 1.02 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Type: Coil Spacewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M49465 Military Wirewound Resistors

Vishay / Dale M49465 Military Wirewound Resistors are axial lead, MIL-PRF-49465 military‑qualified, and precision power resistors. These military resistors operate over a 0.01Ω to 0.5Ω resistance range and withstand 1000VRMS of dielectric withstanding voltage. The M49465 resistors feature excellent load stability, low inductance, and robust construction. These wirewound resistors are designed for low‑resistance, high‑reliability current sensing and power applications. The M49465 wirewound resistors operate over a temperature range of -55°C to 275°C. These military resistors are ideal for all types of current sensing applications, including switching and linear power supplies, instruments, and power amplifiers.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.