OSOPTC5000BT0

Vishay
71-OSOPTC5000BT0
OSOPTC5000BT0

Mfr.:

Description:
Resistor Networks & Arrays OSOPTC 500 0.1%ABS 0.1%RATIO T0 e3

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,305.45 ₹1,305.45
₹947.64 ₹9,476.40
₹885.21 ₹17,704.20
₹779.92 ₹38,996.00
₹672.76 ₹67,276.00
₹636.42 ₹1,27,284.00
₹629.90 ₹3,14,950.00
₹623.37 ₹6,23,370.00
2,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Resistor Networks & Arrays
OSOP
Networks
SMD/SMT
500 Ohms
0.1 %
Isolated
12 Resistor
24 Pin
25 PPM / C
- 55 C
+ 125 C
MO-137
8.66 mm
3.91 mm
1.73 mm
Brand: Vishay
Power per Element: 100 mW
Power Total Package: 400 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 100
Subcategory: Resistors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210010
JPHTS:
853321000
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.