P0805E1003DBTA

Vishay
72-P0805E1003DBTA
P0805E1003DBTA

Mfr.:

Description:
Thin Film Resistors - SMD P 0805 E 1003 D B TR100

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹713.76 ₹713.76
₹558.15 ₹5,581.50
₹536.72 ₹13,418.00
₹498.51 ₹24,925.50
₹491.99 ₹49,199.00
₹484.54 ₹1,21,135.00
₹470.56 ₹2,35,280.00
₹444.47 ₹4,44,470.00
₹428.63 ₹10,71,575.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
P
100 kOhms
0.5 %
25 PPM / C
0805
2012
1.91 mm (0.075 in)
1.27 mm (0.05 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
200 mW (1/5 W)
150 V
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.