P2010H4121FNT

Vishay
72-P2010H4121FNT
P2010H4121FNT

Mfr.:

Description:
Thin Film Resistors - SMD P 2010 H 4121 F N TR e2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,129.34 ₹1,12,934.00
₹1,079.96 ₹3,23,988.00
₹1,024.05 ₹5,12,025.00
₹986.78 ₹9,86,780.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thin Film Resistors - SMD
Waffle
P
1 %
50 PPM / C
2010
3225
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
1 W
300 V
Brand: Vishay
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.