RCA02012K20FNEDSR

Vishay
71-RCA02012K20FNEDSR
RCA02012K20FNEDSR

Mfr.:

Description:
Thick Film Resistors - SMD RCA0201-SR 200 2K2 1% ET7 e3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,928

Stock:
19,928 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹10.25 ₹10.25
₹3.07 ₹30.70
₹2.52 ₹252.00
₹2.05 ₹512.50
₹1.77 ₹885.00
₹1.58 ₹1,580.00
₹1.21 ₹6,050.00
Full Reel (Order in multiples of 10000)
₹0.932 ₹9,320.00
₹0.839 ₹16,780.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RCA-SR
2.2 kOhms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 155 C
30 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
Automotive
Anti-Sulfur Resistors
Brand: Vishay
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCA-SR Sulfur-Resistant Thick Film Chip Resistors

Vishay / Draloric RCA-SR e3 Sulfur-Resistant Thick Film Chip Resistors are AEC-Q200-qualified resistors for designs requiring high reliability and stability. The RCA-SR e3 offers resistance against sulfur-containing atmosphere and high stability in various environmental conditions. This Vishay / Draloric thick film chip resistor series features a 10Ω to 10MΩ resistance range and operates over a -55°C to +155°C temperature range. RCA-SR e3 resistors are ideal for use in automotive, telecommunications, and industrial applications.