RNC55H4020FSB14

Vishay
71-RNC55H4020FSB14
RNC55H4020FSB14

Mfr.:

Description:
Metal Film Resistors - Through Hole 402 OHM 1% ERC-55

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹275.81 ₹275.81
₹192.88 ₹19,288.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS: N
REACH - SVHC:
RNC55
402 Ohms
125 mW (1/8 W)
1 %
50 PPM / C
- 65 C
+ 175 C
200 V
2.39 mm
6.35 mm
Axial
Box
Metal Film Resistors High Reliability
High Reliability
Brand: Vishay
Height: 6.35 mm
Lead Diameter: 0.64 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Metal Film
Width: 2.31 mm
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RNC55 Metal Film Resistors

Vishay RNC55 Metal Film Resistors are MIL-PRF-55182 qualified and offer a low noise rating of -40dB. An epoxy coating provides superior moisture protection for these resistors, and additional features include a verified failure rate, controlled temperature coefficient, monthly acceptance testing, and a wide range of specifications. RNC55 resistors from Vishay offer a 350V maximum working voltage, a 0.5W maximum power rating, and tolerances of ±0.1%, ±0.5%, and ±1%.