SIC660CD-T1-GE3

Vishay
78-SIC660CD-T1-GE3
SIC660CD-T1-GE3

Mfr.:

Description:
Gate Drivers 60A POWER STAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19,017

Stock:
19,017 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹427.64 ₹427.64
₹283.89 ₹2,838.90
₹262.33 ₹6,558.25
₹228.19 ₹22,819.00
₹216.51 ₹54,127.50
₹194.05 ₹97,025.00
₹183.27 ₹1,83,270.00
₹156.32 ₹4,68,960.00
₹150.93 ₹9,05,580.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Low-Side
SMD/SMT
MLP55-31L
1 Driver
1 Output
60 A
2.5 V
16 V
- 40 C
+ 125 C
SIC
Brand: Vishay
Input Voltage - Max: 16 V
Input Voltage - Min: 2.5 V
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: SiC
Tradename: PowerPAK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

SiC660 60A VRPower® Integrated Power Stage

Vishay Semiconductors SiC660 60A VRPower® Integrated Power Stage is a high-frequency integrated power stage designed for synchronous buck applications. The Vishay Semiconductors SiC660 provides high current, efficiency, and power density with minimal shutdown current. Housed in Vishay's compact 5mm x 5mm MLP package, it supports voltage regulators delivering up to 60A continuous current per phase. Its internal power MOSFETs, built on Vishay’s advanced TrenchFET® technology, minimize switching and conduction losses for industry-leading performance.

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.