VJ2220Y152KXUSTX2

Vishay
77-VJ2220Y152KXUSTX2
VJ2220Y152KXUSTX2

Mfr.:

Description:
Safety Capacitors VJ2220Y152KXUSTX2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.73 ₹1,71,460.00
₹81.25 ₹4,06,250.00
₹79.58 ₹7,95,800.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Safety Capacitors
1500 pF
X2
250 VAC
SMD/SMT
5.59 mm
5.08 mm
Safety Certified MLCCs
X7R
10 %
- 55 C
+ 125 C
2220
2.65 mm
VJ Safety Certified Capacitors
Brand: Vishay
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532240020
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

VJ Series SMD Safety MLCCs

Vishay / Vitramon VJ Series SMD Safety-Certified MLCCs are approved for IEC 60384-14: 2005, 3rd edition, and are available with a C0G (NP0) or X7R dielectric in three sizes: 2008, 2012, and 2220. Other features include a wet build process, X1/Y2 and X2 classification rating for 250VAC, and a reliable noble metal electrode (NME) system. Vishay / Vitramon VJ Series SMD Safety-Certified MLCCs are ideal for use in power supplies, lightning strike and voltage surge protection, AC equipment and appliances, and more.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.