VS-SC240FA65

Vishay
78-VS-SC240FA65
VS-SC240FA65

Mfr.:

Description:
SiC Schottky Diodes SOT-227 Silicon Carbide Schottky Barrier Diode, 650 V, 240 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,330.29 ₹8,330.29
₹5,214.35 ₹5,21,435.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SiC Schottky Diodes
RoHS:  
Screw Mount
SOT-227
Dual
120 A
650 V
1.4 V
675 A
5.2 uA
- 55 C
+ 175 C
VS-SC240FA65
Tube
Brand: Vishay
Pd - Power Dissipation: 232 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS-SC SOT-227 SiC SCHOTTKY Barrier Diodes

Vishay Semiconductors VS-SC SOT-227 Silicon Carbide SCHOTTKY Barrier Diodes are wideband gap, 650V/1200V SCHOTTKY diodes, created for high performance and ruggedness. The VS-SC SOT-227 diodes are ideal for high-speed hard switching and efficient function over a wide temperature range.