MIPI IMX290

Vision Components
178-VK000438
MIPI IMX290

Mfr.:

Description:
Cameras & Camera Modules MIPI camera module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,857.25 ₹20,857.25
₹18,262.68 ₹1,82,626.80

Product Attribute Attribute Value Select Attribute
Vision Components
Product Category: Cameras & Camera Modules
RoHS:  
Camera Modules
MIPI Camera Modules
1920 x 1080
MIPI
VC MIPI Camera Modules
120 fps
3.3 V
Monochrome
- 30 C
+ 75 C
23.5 mm x 22 mm
Brand: Vision Components
Operating Supply Current: 150 mA
Factory Pack Quantity: 10
Subcategory: Cameras & Accessories
Tradename: VC MIPI IMX290
Part # Aliases: VK000438
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525895050
ECCN:
EAR99

IMX290 MIPI® Camera Module

Vision Components IMX290 MIPI® Camera Module offers a SONY® Starvis™ CMOS sensor with a 1920 x 1080 pixel and 2.1MP resolution. The ultra-compact board supports the MIPI CSI-2 specification and image sensor.