MIPI IMX296C

Vision Components
178-VK003315
MIPI IMX296C

Mfr.:

Description:
Cameras & Camera Modules VCMIPI IMX296C MIPI camera module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
60
Expected 16-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,063.87 ₹18,063.87
₹15,643.06 ₹1,56,430.60

Product Attribute Attribute Value Select Attribute
Vision Components
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Camera Modules
MIPI Camera Modules
1440 x 1080
MIPI
VC MIPI Camera Modules
60.3 fps
3.3 V
Color
- 30 C
+ 75 C
23.5 mm x 22 mm
Brand: Vision Components
Operating Supply Current: 250 mA
Factory Pack Quantity: 20
Subcategory: Cameras & Accessories
Tradename: VC MIPI IMX296C
Part # Aliases: VK003315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

IMX296/IMX296-C MIPI® Camera Modules

Vision Components IMX296/IMX296-C MIPI® Camera Modules offer a SONY® Pregius™ CMOS sensor with a 1440 x 1080 pixel and 1.6MP resolution. The ultra-compact boards support the MIPI CSI-2 specification and image sensor.