MIPI IMX327C

Vision Components
178-VK000435
MIPI IMX327C

Mfr.:

Description:
Cameras & Camera Modules VCMIPI IMX327C MIPI camera module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 30-06-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,911.95 ₹12,911.95
₹11,075.37 ₹1,10,753.70
₹10,023.37 ₹10,02,337.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vision Components
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Camera Modules
MIPI Camera Modules
1920 x 1080
MIPI
VC MIPI Camera Modules
60 fps
3.3 V
Color
- 30 C
+ 85 C
23.5 mm x 22 mm
Brand: Vision Components
Operating Supply Current: 150 mA
Factory Pack Quantity: 20
Subcategory: Cameras & Accessories
Tradename: VC MIPI IMX327C
Part # Aliases: VK000435
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMX327-C MIPI® Camera Module

Vision Components IMX327-C MIPI® Camera Module offers a SONY® Starvis™ CMOS sensor with a 1920 x 1080 pixel and 2.1MP resolution. The ultra-compact board supports the MIPI CSI-2 specification and image sensor.