MIPI OV9281

Vision Components
178-VK000436
MIPI OV9281

Mfr.:

Description:
Cameras & Camera Modules MIPI camera module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
60
Expected 19-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,017.96 ₹9,017.96
₹7,635.17 ₹76,351.70
₹6,840.34 ₹6,84,034.00
500 Quote

Product Attribute Attribute Value Select Attribute
Vision Components
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Camera Modules
MIPI Camera Modules
1280 x 800
MIPI
VC MIPI Camera Modules
120 fps
3.3 V
Monochrome
- 30 C
+ 85 C
23.5 mm x 22 mm
Brand: Vision Components
Operating Supply Current: 80 mA
Factory Pack Quantity: 20
Subcategory: Cameras & Accessories
Tradename: VC MIPI OV9281
Part # Aliases: VK000436
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8525891900
USHTS:
8525895050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OV9281 MIPI® Camera Module

Vision Components OV9281 MIPI® Camera Module offers a Omnivision© CMOS sensor with a 1280 x 800 pixel and 1MP resolution. The ultra-compact board supports the MIPI CSI-2 specification and image sensor.