CRF110JB-RK-4R3UL

Vitrohm
603-CRF110JBRK4R3UL
CRF110JB-RK-4R3UL

Mfr.:

Description:
Wirewound Resistors - Through Hole 1.1Wa 4.3 Ohms 4R3 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.98 ₹95.98
₹58.61 ₹586.10
₹47.61 ₹1,190.25
₹34.20 ₹3,420.00
₹29.72 ₹7,430.00
₹27.86 ₹13,930.00
₹23.67 ₹23,670.00
₹22.74 ₹1,13,700.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRF
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.