CRP200JT-52-100RAA

Vitrohm
603-CRP200JT52100RAA
CRP200JT-52-100RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2.0W 100Ohms 100R 5% Sfty Wrwnd Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
316
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66.16 ₹66.16
₹42.12 ₹421.20
₹32.89 ₹822.25
₹22.55 ₹2,255.00
₹19.29 ₹4,822.50
₹17.42 ₹8,710.00
Full Ammo Pack (Order in multiples of 1000)
₹15.84 ₹15,840.00
₹13.88 ₹69,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
100 Ohms
2 W
5 %
Axial
120 PPM / C
9.7 mm
4 mm
- 55 C
+ 350 C
CRP
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse Resistors

Vitrohm Pulse Resistors are wirewound resistors that offer a 1.1W to 7.2W rated power range and 6.6KV pulse capability. These resistors feature high power dissipation in a small size, excellent inrush current capability, and a "Z" bending form available for TH. Vitrohm Pulse Resistors are ideal for power supplies, battery charges, detectors, smart meters, automotive electronics, and telecommunications.

Resistors

Vitrohm Resistors are suitable for automotive, industrial, energy, and telecommunication applications. These Vitrohm resistors are divided into multiple characteristics that include safety, precision, pulse, power, shunt, and general-purpose.