CRP200JT-52-1RAA

Vitrohm
603-CRP200JT521RAA
CRP200JT-52-1RAA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 1 Ohms 1R 5% Pulse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹66.16 ₹66.16
₹42.12 ₹421.20
₹32.89 ₹822.25
₹22.55 ₹2,255.00
₹19.29 ₹4,822.50
₹17.98 ₹8,990.00
Full Ammo Pack (Order in multiples of 1000)
₹15.19 ₹15,190.00
₹13.88 ₹69,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRP
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.