CRS200JT-52-R2AA

Vitrohm
603-CRS200JT52R2AA
CRS200JT-52-R2AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 0.2 Ohms R2 5% Pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹73.61 ₹73.61
₹46.59 ₹465.90
₹36.34 ₹908.50
₹24.97 ₹2,497.00
₹21.06 ₹5,265.00
₹19.66 ₹9,830.00
Full Ammo Pack (Order in multiples of 1000)
₹16.68 ₹16,680.00
₹15.37 ₹76,850.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.