CRS300JT-73-R3AA

Vitrohm
603-CRS300JT73R3AA
CRS300JT-73-R3AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 0.3 Ohms R3 5% Pre

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹75.48 ₹75.48
₹42.40 ₹424.00
₹34.38 ₹859.50
₹25.72 ₹2,572.00
₹22.36 ₹5,590.00
₹20.87 ₹10,435.00
Full Ammo Pack (Order in multiples of 1000)
₹17.70 ₹17,700.00
₹16.40 ₹82,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
CRS
Ammo Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.