KHS10AKB-AX-R12AA

Vitrohm
603-KHS10AKBAXR12AA
KHS10AKB-AX-R12AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 10W 0.12 Ohms R12 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹187.29 ₹187.29
₹108.09 ₹1,080.90
₹87.59 ₹2,189.75
₹65.41 ₹6,541.00
₹58.52 ₹17,556.00
₹50.60 ₹25,300.00
₹46.50 ₹46,500.00
₹45.94 ₹2,29,700.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.