KHS11AKB-AX-2R7AA

Vitrohm
603-KHS11AKBAX2R7AA
KHS11AKB-AX-2R7AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 11Wa 2.7 Ohms 2R7 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹181.70 ₹181.70
₹107.16 ₹1,071.60
₹95.98 ₹2,399.50
₹75.48 ₹7,548.00
₹64.67 ₹19,401.00
₹59.17 ₹29,585.00
₹55.35 ₹55,350.00
₹51.16 ₹5,11,600.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.