KHS400KB-AX-R43AA

Vitrohm
603-KHS400KBAXR43AA
KHS400KB-AX-R43AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 4Wa 0.43 Ohms R43 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹58.61 ₹586.10
₹47.71 ₹1,192.75
₹36.71 ₹3,671.00
₹32.05 ₹6,410.00
₹29.17 ₹17,502.00
₹26.74 ₹26,740.00
₹25.07 ₹1,25,350.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
ECCN:
EAR99