KHS700JB-AX-R51AA

Vitrohm
603-KHS700JBAXR51AA
KHS700JB-AX-R51AA

Mfr.:

Description:
Wirewound Resistors - Through Hole 7Wat 0.51 Ohms R51 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹177.04 ₹177.04
₹102.50 ₹1,025.00
₹82.84 ₹2,071.00
₹62.06 ₹6,206.00
₹55.35 ₹11,070.00
₹47.89 ₹28,734.00
₹43.98 ₹43,980.00
₹43.52 ₹2,17,600.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - Through Hole
RoHS:  
KHS
Bulk
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
ECCN:
EAR99