KNC10AFB-AX-R01AA

Vitrohm
603-KNC10AFBAXR01AA
KNC10AFB-AX-R01AA

Mfr.:

Description:
Current Sense Resistors - Through Hole 10Wa 0.01 Ohms R01 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹117.41 ₹1,17,410.00
₹108.09 ₹5,40,450.00
₹100.63 ₹10,06,300.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Current Sense Resistors - Through Hole
RoHS:  
KNC
Bulk
Application: Current Sense
Brand: Vitrohm
Product Type: Current Sense Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210090
TARIC:
8533210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.