MMF204FRE140K

Vitrohm
Not Assigned
MMF204FRE140K

Mfr.:

Description:
MELF Resistors

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: MELF Resistors
MMF- Mini
1.4 mm
3.5 mm
AEC-Q200
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MELF Metal Film Resistors

YAGEO MELF Metal Film Resistors are available in an SMD package that includes miniature, ultra-miniature, and AEC-Q200-qualified versions. These resistors provide excellent pulse withstanding capability in a compact package that is halogen free and RoHS compliant. Power ratings range from 1/6W up to 2W. YAGEO MELF Metal Film Resistors are ideally suited for a wide variety of applications, including general purpose, power, and energy meters.