RWC502JK-13-R18AA

Vitrohm
603-RWC502JK13R18AA
RWC502JK-13-R18AA

Mfr.:

Description:
Wirewound Resistors - SMD 2.2W 0.18 Ohms R18 5% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.73 ₹1,79,190.00
₹59.64 ₹2,68,380.00

Similar Products

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Wirewound Resistors - SMD
RoHS:  
RWC
AEC-Q200
Blister Pack
Brand: Vitrohm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533210080
TARIC:
8533210000
ECCN:
EAR99