17536 10 B1

Volex
686-17536
17536 10 B1

Mfr.:

Description:
AC Power Leads 18AWG RECP-ST 6FT 7IN (2.0m) BLACK

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
180
Expected 21-10-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹670.90 ₹670.90
₹659.71 ₹6,597.10
₹577.72 ₹14,443.00
₹491.99 ₹44,279.10
₹372.72 ₹1,00,634.40

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Universal
No Plug Power Cord
IEC-320-C13, Right Angle
Wire
18 AWG
2 m
10 A
250 V
Unshielded
Black
Brand: Volex
Power Rating: 2.5 kW
Product Type: AC Power Cords
Factory Pack Quantity: 90
Subcategory: Power Cords
Unit Weight: 193.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.