40806 10

Volex
686-4080610
40806 10

Mfr.:

Description:
AC Power Leads 18/2 HPN 6ft 1-15P ROJ

In Stock: 2,664

Stock:
2,664 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹428.54 ₹428.54
₹402.48 ₹4,024.80
₹380.92 ₹9,523.00
₹348.58 ₹17,429.00
₹332.41 ₹33,241.00
₹286.59 ₹85,977.00
₹239.87 ₹1,43,922.00
₹203.94 ₹2,14,137.00
₹198.55 ₹5,06,302.50

Product Attribute Attribute Value Select Attribute
Volex
Product Category: AC Power Leads
RoHS:  
REACH - SVHC:
North America
No Receptacle Power Cord
Wire
NEMA 1-15P
1.8 m
Black
Brand: Volex
Packaging: Bulk
Product Type: AC Power Cords
Factory Pack Quantity: 150
Subcategory: Power Cords
Unit Weight: 94.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99