MKP1D024702E00KSC9

WIMA
505-MKP1D024702EKSC9
MKP1D024702E00KSC9

Mfr.:

Description:
Film Capacitors MKP 10 0.047 uF 100 VDC 5x10.5x10.3 PCM 7.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.89 ₹1,07,340.00
₹17.33 ₹1,55,970.00
₹16.87 ₹4,04,880.00

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
0.047 uF
100 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10.3 mm (0.406 in)
5 mm (0.197 in)
AC and Pulse Film Capacitors
63 VAC
10 %
2 Pin
10.5 mm (0.413 in)
Straight
- 55 C
+ 100 C
MKP 10
Bulk
Brand: WIMA
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Double-Sided Metallized Electrode Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.