MKP4F041006A00KB00

WIMA
505-MKP4F0416AKB
MKP4F041006A00KB00

Mfr.:

Description:
Film Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,206

Stock:
1,206 Can Dispatch Immediately
Quantities greater than 1206 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹184.50 ₹184.50
₹126.72 ₹1,267.20
₹109.02 ₹5,451.00
₹95.04 ₹9,504.00
₹80.13 ₹33,654.60
₹74.92 ₹62,932.80
₹69.14 ₹1,45,194.00
₹65.41 ₹3,29,666.40
₹62.80 ₹6,33,024.00

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
1 uF
250 VDC
Wire
Polypropylene (PP)
31.5 mm (1.24 in)
9 mm (0.354 in)
AC and Pulse Film Capacitors
160 VAC
10 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 105 C
MKP 4
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 420
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.