MKS0B041000F00KSC9

WIMA
505-MKS0B041000F00KS
MKS0B041000F00KSC9

Mfr.:

Description:
Film Capacitors 1 uF 10% 50 VDC PCM 2.5

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,632

Stock:
6,632 Can Dispatch Immediately
Quantities greater than 6632 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹168.66 ₹168.66
₹116.48 ₹1,164.80
₹99.70 ₹4,985.00
₹86.56 ₹8,656.00
₹73.33 ₹36,665.00
₹68.67 ₹68,670.00
₹63.36 ₹1,26,720.00
₹59.82 ₹2,99,100.00
₹57.40 ₹5,74,000.00

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
1 uF
50 VDC
Radial
Polyethylene Terephthalate (PET)
2.5 mm (0.098 in)
4.6 mm (0.181 in)
5.5 mm (0.217 in)
General Film Capacitors
10 %
2 Pin
10 mm (0.394 in)
Straight
- 55 C
+ 100 C
MKS
Bulk
Brand: WIMA
Lead Diameter: 0.4 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Metallized High Volume Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.