SNFPJ024705DB5KS00

WIMA
505-SNFPJ024705DB5KS
SNFPJ024705DB5KS00

Mfr.:

Description:
Film Capacitors Snubber FKP 0.047 F 630 VDC 7x16.5x26.5 PCM23.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1520   Multiples: 760
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹368.06 ₹5,59,451.20
₹340.11 ₹7,75,450.80
5,320 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.047 uF
630 VDC
Quick Connect
Polypropylene (PP)
23.5 mm (0.925 in)
26.5 mm (1.043 in)
7 mm (0.276 in)
Snubber Film Capacitors
400 VAC
10 %
2 Pin
16.5 mm (0.65 in)
- 55 C
+ 100 C
FKP
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 760
Subcategory: Capacitors
Type: High Pulse Applications Metal Foil Film Capacitors
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.