SNFPJ031505IB5JS00

WIMA
505-SNFPJ031505IB5JS
SNFPJ031505IB5JS00

Mfr.:

Description:
Film Capacitors .15uF 630 Volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
561
Expected 26-08-2026
1,122
Expected 30-09-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,744.33 ₹1,744.33
₹1,322.22 ₹13,222.20
₹1,176.86 ₹58,843.00
₹1,125.61 ₹1,12,561.00
₹956.03 ₹5,36,332.83
₹906.64 ₹10,17,250.08
5,049 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.15 uF
630 VDC
Quick Connect
Polypropylene (PP)
23.5 mm (0.925 in)
26.5 mm (1.043 in)
11 mm (0.433 in)
Snubber Film Capacitors
400 VAC
5 %
2 Pin
21 mm (0.827 in)
- 55 C
+ 100 C
FKP
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 561
Subcategory: Capacitors
Type: High Pulse Applications Metal Foil Film Capacitors
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.