SNFPW031007F2FJS00

WIMA
505-SNFPW03107F2FJS
SNFPW031007F2FJS00

Mfr.:

Description:
Film Capacitors Snubber FKP 0.1 uF 3000 VDC 19x32x41.5 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 224   Multiples: 112
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹710.03 ₹1,59,046.72
₹693.26 ₹3,88,225.60
₹671.83 ₹6,77,204.64

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
- 55 C
+ 100 C
FKP
Bulk
Brand: WIMA
Capacitance: 0.1 uF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dielectric: Polypropylene (PP)
Height: 32 mm (1.26 in)
Length: 41.5 mm (1.634 in)
Number of Pins: 2 Pin
Product: Snubber Film Capacitors
Product Type: Film Capacitors
Factory Pack Quantity: 112
Subcategory: Capacitors
Termination Style: Lug
Tolerance: 5 %
Type: High Pulse Applications Metal Foil Film Capacitors
Voltage Rating AC: 700 VAC
Voltage Rating DC: 3 kVDC
Width: 19 mm (0.748 in)
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99