SNMPM034706G4MJS00

WIMA
505-SNMPM034706G4MJS
SNMPM034706G4MJS00

Mfr.:

Description:
Film Capacitors Snubber MKP 0.47 uF 850 VDC 17x29x31.5 SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 352   Multiples: 176
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹754.76 ₹2,65,675.52
₹753.83 ₹3,98,022.24
₹724.94 ₹7,65,536.64

Similar Products

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Film Capacitors
RoHS:  
0.47 uF
850 VDC
Lug
Polypropylene (PP)
31.5 mm (1.24 in)
17 mm (0.669 in)
Snubber Film Capacitors
450 VAC
5 %
29 mm (1.142 in)
- 55 C
+ 100 C
Snubber MKP
Bulk
Brand: WIMA
Product Type: Film Capacitors
Factory Pack Quantity: 176
Subcategory: Capacitors
Type: Double Sided Metallized Plastic Film Snubber Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99