421A

Wakefield Thermal
567-421A
421A

Mfr.:

Description:
Heat Sinks Heat Sink for TO3, 120.7x76.2x66.7mm, (1) TO3 Mounting Hole Pattern

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,819.26 ₹1,819.26
₹1,715.05 ₹17,150.50
₹1,613.53 ₹40,338.25
₹1,512.91 ₹75,645.50
₹1,424.86 ₹1,06,864.50
₹1,356.58 ₹4,06,974.00
₹1,307.17 ₹6,86,264.25

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-3
Screw
Aluminum
Extruded Axial Fin
0.7 C/W
76.2 mm
120.65 mm
66.67 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 421
Factory Pack Quantity: 75
Subcategory: Heat Sinks
Type: Component
Unit Weight: 268.754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99