904-27-1-12-2-B-0

Wakefield Thermal
567-904-27-1-12-2-B
904-27-1-12-2-B-0

Mfr.:

Description:
Heat Sinks Chipset Heat Sink with Clip, Elliptical, 27mm Chip Size, 11.6mm Height, Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹762.74 ₹762.74
₹723.21 ₹7,232.10
₹682.78 ₹17,069.50
₹642.36 ₹32,118.00
₹602.83 ₹60,283.00
₹566.89 ₹1,70,067.00
₹546.23 ₹3,27,738.00
₹526.46 ₹6,31,752.00

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Heat Sinks
RoHS:  
Heat Sink Assemblies
Component, 27mm
Clip
Aluminum
Pin Fin
27 mm
27 mm
11.6 mm
Brand: Wakefield Thermal
Color: Black
Product Type: Heat Sinks
Series: 900
Factory Pack Quantity: 300
Subcategory: Heat Sinks
Type: Component
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
USHTS:
8473302000
ECCN:
EAR99

900 Series Elliptical Fin Heat Sinks

Wakefield Thermal 900 Series Elliptical Fin Heat Sinks are designed for airflow applications, including telecom, data centers, networking, cloud computing, and other industries. The heat sinks are constructed of AL 6063 material with a black anodized finish. Wakefield Thermal 900 Series Elliptical Fin Heat Sinks are RoHS compliant and compatible with devices from a wide range of suppliers, including Intel, Broadcom, Xilinx, TI, Motorola, ATI, AMD, Nvidia, Vishay, Powerex, Infineon, Microsemi, and more.